IS31FL3748-QFLS4-EB

Lumissil
870-31FL3748QFLS4EB
IS31FL3748-QFLS4-EB

メーカ:

詳細:
LED 照明開発ツール IS31FL3748-QFLS4 Evaluation Board

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥13,536 ¥13,536

製品属性 属性値 属性の選択
Lumissil
製品カテゴリー: LED 照明開発ツール
Evaluation Boards
24 x 4 DOTS Matrix Led DRIVER
MCU
4.5 V to 24 V
ブランド: Lumissil
組立国: Not Available
拡散国: Not Available
原産国: Not Available
最高動作温度: + 125 C
最低動作温度: - 40 C
水分感度: Yes
出力電流: 40 mA
製品タイプ: LED Lighting Development Tools
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.