IS31LT3360-SDLS3-EB3CH

ISSI
870-31LT33SDLS3EB3CH
IS31LT3360-SDLS3-EB3CH

メーカ:

詳細:
LED 照明開発ツール Eval Board for IS31LT3360

在庫: 2

在庫:
2 すぐに出荷可能
最小: 1   倍数: 1   最大: 200
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,753.6 ¥2,754

製品属性 属性値 属性の選択
ISSI
製品カテゴリー: LED 照明開発ツール
Demonstration Boards
IS31LT3360
IS31LT3360
40 V
IS31LT3360
ブランド: ISSI
組立国: Not Available
拡散国: Not Available
原産国: CN
水分感度: Yes
出力電流: 1.2 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 103.027 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854110090
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

31LT3360SDLS3EBM LED Lighting Evaluation Board

ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3360 continuous mode inductive step-down converter. ISSI IS31LT3360 is designed to drive single or multiple-series-connected LEDs efficiently from a voltage source higher than the LED voltage. The board is fully assembled and tested.