333070

Soldered
392-333070
333070

メーカ:

詳細:
LED 照明開発ツール Smart LED WS2812B Ring12

在庫: 11

在庫:
11
すぐに出荷可能
取寄中:
50
予想2026/04/16
工場リードタイム:
6
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥755.2 ¥755

製品属性 属性値 属性の選択
Soldered
製品カテゴリー: LED 照明開発ツール
RoHS:  
Development Boards
WS2812B
5 V
Bulk
ブランド: Soldered
組立国: Not Available
拡散国: Not Available
原産国: HR
出力電流: 18 mA
製品タイプ: LED Lighting Development Tools
工場パックの数量: 10
サブカテゴリ: Development Tools
単位重量: 5 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854141000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.