DEV-14779

SparkFun
474-DEV-14779
DEV-14779

メーカ:

詳細:
LED 照明開発ツール SparkFun LumiDrive LED Driver

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,080 ¥4,080

製品属性 属性値 属性の選択
SparkFun Electronics
製品カテゴリー: LED 照明開発ツール
RoHS: N
Development Boards
APA102
SAMD21G-AU
3.3 V
ブランド: SparkFun
組立国: Not Available
拡散国: Not Available
原産国: US
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 12.560 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8542390090
ECCN:
3A991.a.2

DEV-14779 LumiDrive LEDドライバ

SparkFun DEV-14779 LumiDrive LEDドライバは、マイクロコントローラ・ボードから直接APA102 LEDスリップの全体的なスタンドを制御およびパーソナライズするように設計されています。オンボードSAMD21G-AUマイクロコントローラは、外付けボタン、スイッチ、その他のインターフェイスを組み込んで、アドレス対応LEDストリップと相互作用させることができます。マイクロコントローラは、Python、micro python、circuit pythonなどのさまざまなプログラミング言語を実行できます。LumiDriveには、3.1 USBポートから最高1.5Aを供給できるUSB-Cコネクタ、LiPoコネクタ、ポータブル電源用の充電回路が備わっています。また、このデバイスひは、はんだを必要とせずワイヤ・プラグインが可能になるポケホーム・コネクタ2本が備わっています。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.