B-G474E-DPOW1

STMicroelectronics
511-B-G474E-DPOW1
B-G474E-DPOW1

メーカ:

詳細:
LED 照明開発ツール Discovery kit with STM32G474RE MCU

在庫: 38

在庫:
38
すぐに出荷可能
取寄中:
76
予想2027/02/19
工場リードタイム:
52
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 10
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥9,638.4 ¥9,638

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Development Kits
STM32G474RE
ARM Cortex M4
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: CN
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: STM32
単位重量: 161.500 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

B-G474E-DPOW1ディスカバリキット

STMicroelectronics B-G474E-DPOW1ディスカバリキットは、デジタルパワーソリューションおよび完全デモ・開発プラットフォームで、STM32G474RET6マイクロコントローラを対象としています。新しいHRTimer指向の機能、96Kバイトの組み込みRAM、数学アクセラレータ機能、STM32G474RET6が提供するUSBPD 3.0を活用しています。B-G474E-DPOW1ディスカバリキットは、USB 2.0 FS Type-C™コネクタインターフェイスに基づいており、バックブーストコンバータ、RGBパワーLED照明、あるいはClass-Dオーディオアンプなど、デジタルパワーを活用したアプリケーションのプロトタイプを作成するユーザに貢献します。このキットには、STLINK-V3Eデバッガ/プログラマが統合されているため、別途のプローブは不要です。B-G474E-DPOW1ディスカバリキットには、さまざまにパッケージ化されたソフトウェア用例とともに、包括的なソフトウェアであるHALライブラリが備わっています。