EVL80WLED-STCH03

STMicroelectronics
511-EVL80WLED-STCH03
EVL80WLED-STCH03

メーカ:

詳細:
LED 照明開発ツール EVL80WLED-STCH03: 80W-1A primary side current loop control LED driver with STCH0

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
52 週間 表示されている時間を超える工場生産予定時間。
7を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥22,697.6 ¥22,698

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Demonstration Boards
Street Lighting
90 V to 265 V
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: IT
出力電流: 1 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 100 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVL80WLED-STCH03デモボード

STMicroelectronics EVL80WLED-STCH03デモ・ボードには、幅広い80W LEDドライバが実装されており、主要な電流センシング制御ループが搭載されている街路照明アプリケーションを対象としています。LEDドライバは、非常に高速な起動時間、短絡、オープン負荷に対する保護が搭載されている固定電流源です。このボードは、40V~80Vの範囲のLEDストリング負荷を供給するように最適化されており、非常に低い電流リップルをともなう固定1A電流源が備わっています。電流一次側STCH03制御ループのおかげで、出力段は、シンプルなダイオード整流および出力コンデンサで構成されています。フォームファクタには、街路照明アプリケーションとの互換性があります。フル負荷では、効率性は公称電圧で90%を超えており、負荷の半分に達するまでこの値に非常に近い状態を維持します。出力短絡および無負荷保護は、照明環境での安全な動作のための自動再起動です。無負荷状態で低入力電力となっています。