STEVAL-LLL002V1

STMicroelectronics
511-STEVAL-LLL002V1
STEVAL-LLL002V1

メーカ:

詳細:
LED 照明開発ツール Evaluation kit for automotive rear lights with pattern animations based on ALED1

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
52 週間 表示されている時間を超える工場生産予定時間。
7を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥16,753.6 ¥16,754

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Kits
ALED1262ZT, STM8AF6266
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: IT
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 97 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9030333800
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL002V1評価キット

STMicroelectronics STEVAL-LLL002V1評価キットは、ALED1262ZTおよびSTM8AF6266 LEDドライバに基づいたパターンアニメーションによる車載用リアライトの性能を評価します。この評価キットのジャンパは、LED開回路の障害をシミュレーションします。4ピンSWIMコネクタは、STM8AF6266マイクロコントローラ・ファームウェアのデバッギングと開発に使用されます。このキットは、バス駆動モード(BDM)、スタンドアロンモード(SAM)、GUIモードで動作します。