STEVAL-LLL005V1

STMicroelectronics
511-STEVAL-LLL005V1
STEVAL-LLL005V1

メーカ:

詳細:
LED 照明開発ツール 60 LED (6 x 10) cost-effective matrix display based on STP16CPC26 with Bluetooth

在庫: 1

在庫:
1 すぐに出荷可能
工場リードタイム:
52 週間 表示されている時間を超える工場生産予定時間。
1を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥9,200 ¥9,200

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
STP16CPC26
ARM Cortex M0
STEVAL-LLL005V1
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: IT
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 27 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902300000
CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL005V1評価ボード

STMicroelectronics STEVAL-LLL005V1評価ボードは、60 LEDコスト効率化マトリックス・ディスプレイで、STP16CPC26 16ビット定電流LEDシンクドライバに基づいています。このSTEVAL-LLL005V1評価ボードは、16ビット駆動方式、Bluetoothスマート接続、LEDマトリックス用ドライバで、個々のLED制御、および行方向スキャン機能が備わっています。STEVAL-LLL005V1評価ボードは、デイジーチェーン構成で複数のLEDドライバのスタッキングを目的としたコネクタで構成されています。このSTEVAL-LLL005V1評価ボードには、USB Type-Cコネクタ、DCジャック・コネクタ、2つの制御スイッチが備わっています。この評価ボードには、AndroidアプリケーションおよびBluetoothスマート接続が組み込まれており、ユーザ体験と制御の強化を目的としています。