LP5813-12WSONEVM

Texas Instruments
595-LP5813-12WSONEVM
LP5813-12WSONEVM

メーカ:

詳細:
LED 照明開発ツール LP5813 and LP5812 ev aluation module for

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥38,209.6 ¥38,210

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Modules
WSON Package LP5812 and LP5813 4x3 Matrix RGB LED Driver
3.3 V, 1.8 V to 5.5 V
LP5813-12WSON
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP5813-12xEVM評価モジュール

Texas Instruments LP5813-12xEVM評価モジュールを使用すると、4 x 3マトリクスRGB LEDドライバであるLP5813とLP5812のすべての機能を提示できます。LP5813ドライバは、同期整流昇圧機能を搭載しており、4つの出力ピンを使用して12のLEDドットを個別に制御します。LP5812ドライバには、同期整流昇圧機能がありません。このモジュールは、LP5813ドライバとLP5812ドライバを1つの基板に搭載しています。評価に使用するには、USB2ANYコネクタとジャンパを設定します。LP5813-12xEVMモジュールは、電子タバコ、スマート・スピーカ、ビデオ・ドアベル、EVチャージャ、ファクトリ・オートメーションなどに使用されています。