DC2788A

Analog Devices
584-DC2788A
DC2788A

メーカ:

詳細:
LED 照明開発ツール Int Log Dimming 90W LED driver

データシート:

在庫: 6

在庫:
6 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥23,793.6 ¥23,794

製品属性 属性値 属性の選択
Analog Devices Inc.
製品カテゴリー: LED 照明開発ツール
RoHS:  
Demonstration Boards
LT3950
6 V to 24 V
LT3950
Bulk
ブランド: Analog Devices
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

DC2788Aデモ回路(LT3950用)

Analog Devices DC2788Aデモ回路(LT®3950用)は、LT3950を特徴とするブーストLEDドライバです。このデモ回路は、330mAでLEDのストリングに電力を供給します。昇圧トポロジを使用して、組立が完了している28VまでのLEDのストリングを駆動できます。LT3950の最高出力電圧能力は、60Vです。DC2788Aは、構築されている6V~24Vの入力電圧範囲から駆動します。あるいは、2MHzでも実行します。また、2.0MHz~2.5MHzの周波数範囲を対象としたスペクトラム拡散周波数変調(SSFM)をONにできます。調光の制御は、外部または内部で生成されたクロック源のいずれかから、アナログ調光またはPWM調光によって実現できます。DC2788Aは、6.6Vに設定された低電圧ロックアウト(UVLO)が特徴で、電源ONのためのヒステリシスは1.0Vです。UVLO電圧、LED電流、出力電圧範囲、スイッチング周波数、輝度制御、SSFM、トポロジは、デモ回路に簡単な変更を加えるだけですべて調節できます。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.