MAX20078EVKIT#

Analog Devices / Maxim Integrated
700-MAX20078EVKIT#
MAX20078EVKIT#

メーカ:

詳細:
LED 照明開発ツール EVKIT for High Voltage LED Buck controll

在庫: 3

在庫:
3
すぐに出荷可能
取寄中:
4
予想2026/03/05
工場リードタイム:
10
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥28,408 ¥28,408

製品属性 属性値 属性の選択
Analog Devices Inc.
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Kits
MAX20078
MAX20078
4.5 V to 65 V
MAX20078
Bulk
ブランド: Analog Devices / Maxim Integrated
出力電流: 2 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 100.120 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX20078評価キット

Maxim Integrated MAX20078評価キットは、ハイパワー高輝度(HB)LEDドライバを対象としたMAX20078同期バック・コントローラの評価に使用されています。このキットは、バックLEDドライバとしてセットアップされており、4.5V~65V DC供給電圧で動作します。MAX20078キットは、1列のLEDに最大2Aを供給します。ストリングの総電圧は3V~55Vの範囲が可能です。LEDストリングのアノードはLED+端子に接続します。また、LEDストリングのカソードはPGNDに接続されています。