MAX25600EVKIT#

Analog Devices / Maxim Integrated
700-MAX25600EVKIT#
MAX25600EVKIT#

メーカ:

詳細:
LED 照明開発ツール Evaluation kit for Synchronous Boost wit

在庫状況

在庫:
9 20 日内に出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥42,206.4 ¥42,206

製品属性 属性値 属性の選択
Analog Devices Inc.
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Kits
MAX25600
8 V to 48 V
MAX25600
Bulk
ブランド: Analog Devices / Maxim Integrated
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 118 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX25600EVKIT評価キット

Maxim Integrated MAX25600EVKIT評価キットは、車載用高電圧・高輝度LEDバックブーストコントローラのMAX25600を使用する設計の検証を目的とした、信頼性の高いプラットフォームです。MAX25600同期4スイッチバックブーストLEDコントローラは、同期整流が備わっている効率的なバックブーストLEDドライバが必須のアプリケーションを対象としたシームレスなバックブーストLEDドライバとして最適です。