2945

Adafruit
485-2945
2945

メーカ:

詳細:
LED 照明開発ツール NeoPixel FeatherWing - 4x8 RGB LED Add-on For All Feather Boards

在庫: 82

在庫:
82 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,436.9 ¥2,437

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: LED 照明開発ツール
RoHS:  
Expansion Boards
32 configurable RGB LEDs in 4x8 matrix
5 V
Feather
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: CN
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: NeoPixel
単位重量: 5.200 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854370000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.