BOOSTXL-TLC6946EVM

Texas Instruments
595-BOOSTXLTLC6946EV
BOOSTXL-TLC6946EVM

メーカ:

詳細:
LED 照明開発ツール TLC6C5724EVM

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

工場リードタイム:
12 週間 工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥28,609.6 ¥28,610

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS:
Evaluation Modules
TLC6946
TLC6946
3 V to 5.5 V
BOOSTXL-TLC6946
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

BOOSTXL-TLC6946EVM評価モジュール(EVM)

Texas Instruments BOOSTXL-TLC6946EVM評価モジュール(EVM)は、TLC6946のデモンストレーションと評価を行うためのリファレンスです。TLC5946は、16チャンネル32多重16ビットES-PWM定電流LEDドライバです。BOOSTXL-TLC6946EVMには、3台のTLC6946デバイスが使用されており、RGB LED 16個を駆動し、各デバイスは1色を制御します。また、この評価モジュールは、LEDオープン検出(LOD)およびIREFレジスタ短絡保護(ISP)を実証できる機能も実現しています。