TLC6C5748EVM

Texas Instruments
595-TLC6C5748EVM
TLC6C5748EVM

メーカ:

詳細:
LED 照明開発ツール TLC6C5748-Q1 48-chan nel 16-bit PWM LED

在庫: 12

在庫:
12 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥57,417.6 ¥57,418

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Modules
TLC6C5748-Q1
TLC6C5748
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TLC6C5748EVM LEDドライバ評価モジュール(EVM)

Texas Instruments TLC6C5748EVM LEDd炉愛馬評価モジュール(EVM)は、TLC6C5748-Q1の特性、動作、用途をユーザーが評価することに貢献します。Texas Instruments TLC6C5748-Q1は、48チャンネル、16ビット、PWM LEDドライバで、主に車載ローカル調光バックライト用に設計された内部電流設定が備わっています。各チャンネルには、個別に調整できるパルス幅変調(PWM)、65,536ステップのグレースケール(GS)輝度制御、128ステップの定電流ドット補正(DC)があります。チャンネル間の輝度偏差を調整するDCです。すべてのチャンネルには、128ステップのグローバル輝度制御(BC)があります。BCは、R、G、B色群の間で明るさの偏差を調整します。8ステップ最大電流制御(MC)は、各色群のすべてのチャンネルの最大出力電流範囲を選択します。GS、DC、BC、MCデータは、シリアル・インターフェイス・ポートでアクセスできます。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.