TPS92830EVM

Texas Instruments
595-TPS92830EVM
TPS92830EVM

メーカ:

詳細:
LED 照明開発ツール TPS92830EVM

在庫: 2

在庫:
2 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥47,811.2 ¥47,811

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS: N
Evaluation Modules
TPS92830-Q1
TPS92830-Q1
9 V to 16 V
TPS92830
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
出力電流: 300 mA
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS92830EVMコントローラ評価モジュール(EVM)

Texas Instruments TPS92830EVMコントローラ評価モジュール(EVM)は、TPS92830-Q1の動作と性能の評価を支援します。TPS92830-Q1は、3チャンネル大電流リニアLEDドライバで、車載用照明アプリケーションに使用できます。このデバイスは、外部MOSFETを備えた高精度の電流を調整します。また、TPS92610-Q1は、自動回復を備えたGLEDストリング開回路および短回路を完全診断します。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.