1651

Adafruit
485-1651
1651

メーカ:

詳細:
ディスプレー開発ツール TFT Resistive Touch Shield for Arduino

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
199
予想2026/05/13
工場リードタイム:
1
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,992 ¥3,992

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: ディスプレー開発ツール
RoHS:  
Display Shields
ILI9341, STMPE610
3.3 V
SPI
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: HK
内容/機能: 2.8 in TFT touch shield for Arduino with resistive touch screen
使用目的: Arduino
製品タイプ: Display Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
表示領域: 2.8 in
単位重量: 215.460 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543710003
CAHTS:
8531200010
USHTS:
8471601050
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

1651 2.8" TFT Touch Shield for Arduino

Adafruit 1651 2.8" TFT Touch Shield for Arduino with resistive touchscreen consists of 4 white-LED backlights for good brightness and colorful picture. This TFT touchscreen has a 240 x 320 pixels resolution with an individual pixel control, which is way better than the black and white 128 x 64 display. The 1651 2.8" TFT touch shield features a resistive touchscreen to detect the finger touch anywhere on the screen and a high-speed SPI display with a digital SPI touchscreen driver. This shield is fully assembled with no wiring or soldering and easy-to-use by plugging it in and loading up the library.