DC2345A

Analog Devices
584-DC2345A
DC2345A

メーカ:

詳細:
LED 照明開発ツール LT8391EFE Demo Board - 4V to 60V Input d

データシート:

在庫: 4

在庫:
4 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥31,966.4 ¥31,966

製品属性 属性値 属性の選択
Analog Devices Inc.
製品カテゴリー: LED 照明開発ツール
RoHS:  
Demonstration Boards
LT8391EFE
4 V to 60 V
LT8391
Bulk
ブランド: Analog Devices
組立国: Not Available
拡散国: Not Available
原産国: US
出力電流: 2 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 68.040 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2575Aのデモ回路

Linear Technology/Analog Devices DC2575Aデモ回路は、LT8391 60V 2MHz同期4スイッチ・バックブーストLEDコントローラ(スペクトラム拡散搭載)のプラットフォームです。DC2575Aデモ回路は、LT8391 LEDコントローラおよびAEC-Q車載用認定コンポーネントが特徴です。これらのAEC-Q車載用認定コンポーネントには、パワーMOSFET、ダイオード、入出力コンデンサ、インダクタが搭載されています。LT8391には、4V~60Vの入力電圧があり、1.5Aで最大16Vまでの単一のLEDストリングを駆動します。DC2575Aは、2MHzスイッチング周波数で動作し、スペクトル拡散がありません。設計者は、シンプルなジャンパを使用してスペクトラム拡散周波数変調(SSFM)を可能にできます。SSFMは、スイッチング周波数をfSW~fSW+25%に拡散し、EMIを低減します。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.