IS31BL3228B-UTLS2-EB

Lumissil
870-31BL3228BUTLS2EB
IS31BL3228B-UTLS2-EB

メーカ:

詳細:
LED 照明開発ツール Eval Board for IS31BL3228B

在庫: 3

在庫:
3 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,366.4 ¥2,366

製品属性 属性値 属性の選択
Lumissil
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
IS31BL3228B
80C51
5 V
IS31BL3228B
Bulk
ブランド: Lumissil
組立国: Not Available
拡散国: Not Available
原産国: CN
水分感度: Yes
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.