KTD2690ERAA-MMEV01

Kinetic Technologies
389-KTD2690ER-MMEV01
KTD2690ERAA-MMEV01

メーカ:

詳細:
LED 照明開発ツール KTD2690 Eval Kit - Single Flash LED Driver with Programmable 1.5A Current Source

在庫: 5

在庫:
5 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,452.8 ¥6,453

製品属性 属性値 属性の選択
Kinetic Technologies
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Kits
KTD2690
5 V
KTD2690
ブランド: Kinetic Technologies
組立国: Not Available
拡散国: Not Available
原産国: CN
出力電流: 1.5 A
製品タイプ: LED Lighting Development Tools
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

KTD2690 Evaluation Kit

Kinetic Technologies KTD2690 Evaluation Kit demonstrates and evaluates the KTD2690 LED flash driver in CSP package performance, functionality, and PCB layout. The KTD2690 LED flash driver supports up to 1.5A flash and features cycle-by-cycle input current limit protection, LED fault protection, and thermal shutdown protection. This kit includes an MCP2221A board, Stemma QT/Qwiic JST SH 4-pin cable, a quick start guide, and an anti-static bag. The KTD2690 kit is used in IR LED drivers, tablets, digital cameras, and smartphones.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.