PIM442

Pimoroni
397-PIM442
PIM442

メーカ:

詳細:
LED 照明開発ツール 11x7 LED Matrix Breakout

在庫: 1

在庫:
1 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,336 ¥2,336

製品属性 属性値 属性の選択
Pimoroni
製品カテゴリー: LED 照明開発ツール
Evaluation Boards
IS31FL3731
3.3 V, 5 V
ブランド: Pimoroni
組立国: Not Available
拡散国: Not Available
原産国: GB
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 6.396 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854370000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

Breakout Boards

Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.