STEVAL-LLL011V1

STMicroelectronics
511-STEVAL-LLL011V1
STEVAL-LLL011V1

メーカ:

詳細:
LED 照明開発ツール Evaluation board for the 12-Channel LED1202 low quiescent current LED driver

在庫: 6

在庫:
6 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
6を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥12,766.4 ¥12,766

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
12-Channel LED1202 Low Quiescent Current LED Driver
Bulk
ブランド: STMicroelectronics
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 12.800 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902300000
CAHTS:
9023000000
USHTS:
9023000000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-LLL011V1 LEDドライバ評価ボード

STMicroelectronics STEVAL-LLL011V1 LEDドライバ評価ボードは、コンパクトな16 RGB LEDボードで、LED1202 12チャンネル低自己消費電流LEDドライバ4台、およびLED効果のユーザースクリプトを実行するSTM32L073マイクロコントローラによって駆動します。評価ボードには、ボタン2個、ジャイロスコープ、LED効果をトリガするようにUSB経由でプログラミングできるマイクセンサが搭載されています。STMicroelectronics STEVAL-LLL011V1は、リチウムイオン電池を用いたポータブルアプリケーション用に設計されており、組み込みリニアバッテリ充電器のおかげでUSB経由で充電できます。代替外部電源もサポートされています。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.