TPS92200D1EVM

Texas Instruments
595-TPS92200D1EVM
TPS92200D1EVM

メーカ:

詳細:
LED 照明開発ツール TPS92200D1 synchrono us buck LED driver

在庫: 6

在庫:
6
すぐに出荷可能
取寄中:
6
予想2026/04/20
工場リードタイム:
12
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥9,409.6 ¥9,410

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Modules
TPS92200D1
TPS92200D1
ブランド: Texas Instruments
組立国: US
拡散国: Not Available
原産国: US
出力電流: 1.5 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92200D1EVM/TPS92200D2EVM評価モジュール

Texas Instruments TPS92200D1EVM/TPS92200D2EVM評価モジュール(EVM)は、設計者によるTPS92200D1またはTPS92200D2の動作および性能の評価を支援します。これらのデバイスは同期バックスイッチングレギュレータで、高電流LEDドライバアプリケーション向けに設計されています。Texas Instruments のTPS92200D1/TPS92200D2は、広い入力電圧範囲(4V~30V) を備えた1.5A同期降圧 LED ドライバです。これらのデバイスは、アナログ入力によるアナログモード調光(1%~100%)(0.65V~1.2V、TPS92200D1EVMのみ)とPWMモード調光(100Hz~2kHz(TPS92200D1EVM)または20kHz~200kHz(TPS92200D2EVM)をサポートしています。安全性については、LEDのオープン/ショート保護、センス抵抗のオープン/ショート保護、デバイスの温度保護など、各種の保護機能が実装されています。過電流が検出されると、ドライバはヒカップ保護モードに入り、過電流による損傷からLEDを保護します。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.