LM3404FSTDIMEV/NOPB

Texas Instruments
926-M3404FSTDIMEVNPB
LM3404FSTDIMEV/NOPB

メーカ:

詳細:
LED 照明開発ツール LM3404FSTDIMEV EVAL BOARD

在庫: 1

在庫:
1 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥9,409.6 ¥9,410

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
High Power LEDs
LM3404
LM3404
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
出力電流: 1 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 592 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Texas Instruments LM3404FSTDIMEV高速調光およびトゥルーコンスタントLED 電流評価ボード

Texas Instruments LM3404FSTDIMEV高速調光およびトゥルーコンスタントLED電流評価ボードは、LM3402とLM3404降圧型レギュレータの性能を備え、放熱性能、高速調光、LEDへの順方向電流供給を評価します。LM3404/04HVは、順方向電流最大4.0A(LM3404/04HV)まで高パワーの高輝LED(HBLED)ストリングを動作するために、電源をコントロールする降圧型レギュレータです。
詳細

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.