TLC6C5816EVM

Texas Instruments
595-TLC6C5816EVM
TLC6C5816EVM

メーカ:

詳細:
LED 照明開発ツール TLC6C5816EVM

在庫状況

在庫:
在庫なし
工場リードタイム:
12 週間 工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥28,609.6 ¥28,610

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS: N
Evaluation Modules
TLC6C5816
TLC6C5816
3 V to 5.5 V
TLC6C5816
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
最高動作温度: + 125 C
最低動作温度: - 40 C
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TLC6C5816EVM LEDドライバ評価モジュール(EVM)

Texas Instruments TLC6C5816EVM LEDドライバ評価モジュール(EVM)は、USB2ANY通信経由でTLC6C5816EVM GUIから制御するように設計されたツールです。この評価モジュールは、Micro-USB電源によって給電でき、ユーザーはUSBポートを使用して、ボード簡単にボードの電源を入れることができます。TLC6C5816EVM GUIは、単一のデバイスと2つのカスケードデバイスの両方に対応可能なTLC6C5816-Q1の機能を実証するために設計されています。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.