EVQ4315-R-01A

Monolithic Power Systems (MPS)
946-EVQ4315-R-01A
EVQ4315-R-01A

メーカ:

詳細:
電源管理IC開発ツール Evaluation Board for MPQ4315

在庫: 3

在庫:
3 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,203.2 ¥8,203

製品属性 属性値 属性の選択
Monolithic Power Systems (MPS)
製品カテゴリー: 電源管理IC開発ツール
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 45 V
3.3 V
MPQ4315
MP4315
ブランド: Monolithic Power Systems (MPS)
組立国: Not Available
拡散国: Not Available
原産国: CN
出力電流: 5 A
パッケージ化: Bulk
製品タイプ: Power Management IC Development Tools
認証: AEC-Q100
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EVQ4315-R-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ4315-R-01A Evaluation Board is a demonstration and development platform for the MPQ4315 Synchronous Step-Down Converter. The MPQ4315 is a synchronous step-down switching converter with a configurable frequency and an integrated internal high-side and low-side MOSFET. This device can provide up to 5A of highly efficient output, with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. The low 1.7μA shutdown mode quiescent current (IQ) makes the MPQ4315 ideal for battery-powered applications. The MPQ4315 is AEC-Q100 qualified for use in automotive applications.