EVL3439-C-00A

Monolithic Power Systems (MPS)
946-EVL3439-C-00A
EVL3439-C-00A

メーカ:

詳細:
電源管理IC開発ツール 5.2V, 3A Dual-Phase Boost Converter with Output Disconnect and I2C Interface Evaluation Board

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 10

在庫:
10 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,262.4 ¥4,262

製品属性 属性値 属性の選択
Monolithic Power Systems (MPS)
製品カテゴリー: 電源管理IC開発ツール
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5 V
5.2 V
MP3439GC-0000
MP3439
ブランド: Monolithic Power Systems (MPS)
組立国: Not Available
拡散国: Not Available
原産国: CN
寸法: 6.3 cm x 6.3 cm x 0.6 cm
出力電流: 3 A
パッケージ化: Bulk
製品タイプ: Power Management IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: EVL3439-C-00A
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8473301180
TARIC:
8473302000

EVL3439-C-00A Evaluation Board

Monolithic Power Systems (MPS) EVL3439-C-00A Evaluation Board is designed to demonstrate the capabilities of the high-efficiency, synchronous MP3439 dual-phase boost converter with an output-disconnect function. The MP3439 boost converter uses a Constant-On-Time (COT) control topology, which allows it to respond quickly to changes in load demand, ensuring stable output voltage. This device integrates synchronous MOSFETs that disconnect the output from the input during shutdown. The dual-phasing switching with high frequency enables a small-sized power solution for up to 3A of load current from a 1-cell lithium battery. The EVL3439-C-00A board works within the 2.7V to 5V input range and delivers 95.2% full load efficiency with a 2MHz switching frequency.