EVQ2246-Q-00A

Monolithic Power Systems (MPS)
946-EVQ2246-Q-00A
EVQ2246-Q-00A

メーカ:

詳細:
電源管理IC開発ツール MPQ2246 Evaluation Board

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 8

在庫:
8 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,203.2 ¥8,203

製品属性 属性値 属性の選択
Monolithic Power Systems (MPS)
製品カテゴリー: 電源管理IC開発ツール
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
MPQ2246
MPQ2246
ブランド: Monolithic Power Systems (MPS)
組立国: Not Available
拡散国: Not Available
原産国: CN
寸法: 6.35 cm x 6.35 cm x 0.85 cm
出力電流: 6 A
パッケージ化: Bulk
製品タイプ: Power Management IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ2246-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ2246-Q-00A Evaluation Board is a robust and user-friendly platform designed to demonstrate the capabilities of the MPQ2246 AEC-Q100-qualified synchronous buck converter. The MPQ2246 is a high-performance, automotive-grade DC/DC converter that delivers high efficiency and reliability in demanding applications. The evaluation board allows users to explore the MPQ2246's wide input voltage range, adjustable output voltage, and integrated protection features, including overcurrent, thermal, and undervoltage lockout. With clearly marked test points, connectors, and a compact layout, the MPS EVQ2246-Q-00A simplifies performance evaluation and accelerates design iterations. This evaluation board is ideal for automotive and industrial engineers looking to integrate a reliable and efficient power conversion solution into designs.