EVQ4321-D-01A

Monolithic Power Systems (MPS)
946-EVQ4321-D-01A
EVQ4321-D-01A

メーカ:

詳細:
電源管理IC開発ツール Evaluation Board for MPQ4321

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 8

在庫:
8 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,203.2 ¥8,203

製品属性 属性値 属性の選択
Monolithic Power Systems (MPS)
製品カテゴリー: 電源管理IC開発ツール
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
MPQ4321GDE-AEC1
MPQ4321
ブランド: Monolithic Power Systems (MPS)
寸法: 8.3 cm x 8.3 cm x 1 cm
使用目的: Automotive and Step-Down Applications
パッケージ化: Bulk
製品タイプ: Power Management IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ4321-D-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4321-D-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ4321 synchronous step-down converter. This evaluation board operates from a 3.3V to 36V input voltage (VIN) range and offers 1A maximum output current. The EVQ4321-D-00A evaluation board features a 350kHz to 2.5MHz frequency range and 5V output voltage. This evaluation board offers 92.6% (VIN=12V, VOUT=5V, IOUT=1A) typical efficiency and 94.4% (VIN=8V, VOUT=5V, IOUT=1A) peak efficiency.      

EVQ4321-D-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ4321-D-01A Evaluation Board is designed to demonstrate the capabilities of MPQ4321, a synchronous, step-down switching converter. This board is fully assembled and tested. The MPQ4321 features an open-drain Power Good (PG) signal that indicates whether the output is within 94.5% to 105.5% of nominal voltage. This switching converter is available in a QFN-12 (2mm x 3mm) package with wettable flanks.