OM-E-SRV

Onion
353-OM-E-SRV
OM-E-SRV

メーカ:

詳細:
電源管理IC開発ツール Servo Expansion

在庫: 123

在庫:
123 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,400 ¥2,400

製品属性 属性値 属性の選択
Onion
製品カテゴリー: 電源管理IC開発ツール
RoHS:  
Expansions
Expansion Boards
Motor/Motion Controller & Driver
ブランド: Onion
使用目的: Omega2 Devices
入力電圧: 5 V
インタフェース タイプ: I2C
出力電圧: 6 V
製品タイプ: Power Management IC Development Tools
工場パックの数量: 10
サブカテゴリ: Development Tools
ツールは次の評価用です:: Omega
別の部品番号: SERVO EXPANSION
単位重量: 25.515 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8473302000
MXHTS:
8542310302
ECCN:
EAR99

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Expansion Boards

Onion Omega2 Expansion Boards are designed to connect to either the USB port or the 30-pin Expansion Header on an Omega2 Dock. The Onion Omega2 Expansion Boards add another layer of connectivity and functionality to the Omega2 Platform.