410-183

Digilent
424-BASYS3
410-183

メーカ:

詳細:
プログラマブルロジック IC 開発ツール Basys3 Artix-7 FPGA Board

在庫: 345

在庫:
345
すぐに出荷可能
取寄中:
38
工場リードタイム:
12
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥26,400 ¥26,400

製品属性 属性値 属性の選択
Digilent
製品カテゴリー: プログラマブルロジック IC 開発ツール
RoHS:  
Development Platforms
FPGA
XC7A35T-1CPG236C
ブランド: Digilent
インタフェース タイプ: JTAG, SPI, UART, USB
パッケージ化: Bulk
製品タイプ: Programmable Logic IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 260 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A992.C

Basys 3™ Artix-7 FPGA Trainer Board

Digilent Basys 3™ Artix-7 FPGA Trainer Board is an entry-level FPGA development board designed exclusively for Vivado Design Suite, featuring the Xilinx Artix-7 FPGA architecture. Basys 3 is the current addition to the famous Basys line of FPGA development boards and is ideally suited for students or beginners just getting started with FPGA technology. The Digilent Basys 3 includes the standard features on all Basys boards: complete ready-to-use hardware, an extensive collection of onboard I/O devices, and all required FPGA support circuits. It also includes a free version of development tools at a student-level price point.

Basys 3™ Development Board

Digilent Basys 3™ Development Board is a complete, ready-to-use digital circuit development platform based on Xilinx Artix®-7 field-programmable gate array (FPGA). The board not only features the high-capacity FPGA (Xilinx XC7A35T-1CPG236C) but also a collection of USB, VGA, and other ports. The Basys 3 hosts designs, including introductory combinational circuits and complex sequential circuits such as embedded processors and controllers. It includes enough switches, LEDs, and other I/O devices to enable a large number of designs to be completed without additional hardware.