410-248

Digilent
424-ZEDBOARD
410-248

メーカ:

詳細:
プログラマブルロジック IC 開発ツール ZedBoard Zynq-7000 Development Board

在庫: 67

在庫:
67
すぐに出荷可能
取寄中:
28
予想2026/03/10
32
予想2026/03/16
工場リードタイム:
13
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥94,240 ¥94,240

製品属性 属性値 属性の選択
Digilent
製品カテゴリー: プログラマブルロジック IC 開発ツール
RoHS:  
Development Boards
SoC FPGA
XC7Z020-CLG484
ブランド: Digilent
組立国: Not Available
拡散国: Not Available
原産国: TW
内容/機能: A low-cost development board for the Xilinx Zynq-7000 All Programmable SoC
使用目的: Zynq-7000
インタフェース タイプ: I2S, USB
パッケージ化: Bulk
製品タイプ: Programmable Logic IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
別の部品番号: AES-Z7EV-7Z020-G
単位重量: 812 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C

Zedboard Zynq-7000 Development Board

Digilent Zedboard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq™-7000 All Programmable SoC (AP SoC). This board contains everything necessary to create a Linux, Android, Windows® or other OS/RTOS based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 AP SoC's tightly coupled ARM® processing system and 7 series programmable logic to create unique and powerful designs with the ZedBoard. The ZedBoard kit is supported by the www.zedboard.org community website where users can collaborate with other engineers also working on Zynq designs.

ZedBoard Zynq-7000 Development Board

Diligent ZedBoard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq-7000 all-programmable SoC (AP SoC). This board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. The ZedBoard uses the Zynq-7000 AP SoCs tightly coupled Arm® processing system and 7-series programmable logic to create unique and robust designs. Target applications include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (Arm), and general Zynq-7000 AP SoC prototyping.