3242

Adafruit
485-3242
3242

メーカ:

詳細:
Bluetooth開発ツール - 802.15.1 Adafruit Feather 32u4 Bluefruit LE with Stacking Headers - Assembled

在庫状況

在庫:
77 20 日内に出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,272 ¥5,272

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: Bluetooth開発ツール - 802.15.1
RoHS:  
Development Boards
nRF51822
2.4 GHz
3.3 V
BLE
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: CN
寸法: 51.2 mm x 22.8 mm x 19.2 mm
インタフェース タイプ: I2C, SPI, UART
製品タイプ: Bluetooth Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 8.500 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Feather 32u4 Bluefruit LE with Stacking Headers

Adafruit Feather 32u4 Bluefruit LE with Stacking Headers - Assembled is an "all-in-one" Arduino-compatible + Bluetooth Low Energy device with built-in USB and battery charging. The board is thin, light, and is a new standard for portable microcontroller cores. Bluetooth Low Energy is the only wireless protocol that can be used with iOS without needing a special certification, and supported by all modern smart phones. This makes it excellent for use in portable projects that will make use of an iOS or Android phone or tablet. It also is supported in Mac OS X and Windows 8+.