GPS-17370

SparkFun
474-GPS-17370
GPS-17370

メーカ:

詳細:
GNSS / GPS開発ツール SparkFun RTK Surveying Kit

在庫: 12

在庫:
12 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥103,684.8 ¥103,685

製品属性 属性値 属性の選択
SparkFun Electronics
製品カテゴリー: GNSS / GPS開発ツール
Evaluation Kits
ブランド: SparkFun
組立国: Not Available
拡散国: Not Available
原産国: US
使用目的: GPS Measurments
製品タイプ: GPS Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8526910020
ECCN:
7A994

RTK Surveying Kit

SparkFun RTK Surveying Kit features everything that users need to get cm-level global positioning measurements using GNSS RTK. The surveying kit comes in a handy carrying case to protect the most expensive bits. This allows users to quickly attach the L1/L2 antenna and RTK Surveyor housing to the pole or tripod of their choice. The kit includes all the antenna bits, cables, and chargers that users need to jump right into the field. The RTK Surveyor is a Bluetooth® enabled multi-band GNSS receiver based on the ESP32 from Espressif and the ZED-F9P from u-blox. The users can flip the switch to have 300mm approximate accuracy out of the box and 18mm accuracy with RTCM corrections. This kit provides the L1/L2 antenna, adapters, interface cables, and chargers needed for general GNSS use.