V-MD3_M12-EVAL-RFB-00A

RFbeam
62-VMD3M12EVALRFB00A
V-MD3_M12-EVAL-RFB-00A

Mfr.:

Description:
RF Development Tools V-MD3 evaluation kit

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
Radar
V-MD3
60 GHz to 64 GHz
Brand: RFbeam
Interface Type: Ethernet
Packaging: Bulk
Product Type: RF Development Tools
Series: V-MDx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: V-MD3-Eval
Unit Weight: 468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-MD3_M12-EVAL Evaluation Kit

RFbeam V-MD3_M12-EVAL Evaluation Kit is designed to evaluate the V-MD3 3D digital radar transceiver. This evaluation kit comes with powerful PC software and a power supply. The V-MD3_M12-EVAL evaluation kit includes an Ethernet cable with a 2m length, featuring an M12 male connector on one end and an RJ45 connector on the other. The evaluation kit also contains a power cable with a 1.5m length, featuring an M12 female connector on one end and open wires on the other.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 10/8/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥230,261.1 ¥230,261