CC1200EMK-420-470

Texas Instruments
595-CC1200EMK420-470
CC1200EMK-420-470

メーカ:

詳細:
サブGHz開発ツール CC1200EMK-420-470

在庫: 3

在庫:
3
すぐに出荷可能
取寄中:
3
予想2026/03/16
工場リードタイム:
12
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥19,800 ¥19,800

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: サブGHz開発ツール
RoHS:
Evaluation Modules
420 MHz to 470 MHz
CC1200
Sub GHz
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: NO
内容/機能: Evaluation Module Kit for 420-470 MHz can be used in conjunction with the CC1200 development kit to evaluate the operation of the CC1200
使用目的: CC1200
パッケージ化: Bulk
製品タイプ: Sub-GHz Development Tools
シリーズ: CC1200EMK-420-470
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: SimpleLink
単位重量: 182.100 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

CC1200 RF Transceiver and Tools

Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.

C1200EMK Evaluation Module Kits

Texas Instruments CC1200EMK Evaluation Module Kits are for 420MHz-470MHz (CC1200EMK-420-470) or 868MHz-930MHz (CC1200EMK-868-930) and can be used in conjunction with the CC1200 development kit to evaluate the operation of the CC1200 in the mentioned frequency range. The CC1200DK is required for operation and must be ordered separately.