3886

Adafruit
485-3886
3886

メーカ:

詳細:
多機能センサー開発ツール Adafruit MPU-6050 6-DoF Accel and Gyro Sensor - STEMMA QT Qwiic

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
74
予想2026/04/13
382
84
予想2026/05/15
112
予想2026/05/28
186
予想2026/06/11
工場リードタイム:
1
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,072 ¥2,072

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: 多機能センサー開発ツール
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope Sensor
MPU-6050
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: US
寸法: 26 mm x 17.8 mm x 4.6 mm
インタフェース タイプ: I2C
製品タイプ: Multiple Function Sensor Development Tools
シリーズ: STEMMA
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 1.800 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

MPU-6050 6-DoF Accelerometer & Gyroscope Sensor

Adafruit MPU-6050 6-DoF Accelerometer and Gyroscope Sensor is a triple-axis accelerometer and gyroscope combination. Inside the breakout are two sensors, one of which is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a gyroscope that can sense how fast the board is twisted around. Combining this data allows the user to tell how the project moves through space. This breakout is based on the popular MPU-6050 sensor. This Adafruit compact sensor uses I2C to communicate and is very easy to use.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.