SEN0307

DFRobot
426-SEN0307
SEN0307

メーカ:

詳細:
多機能センサー開発ツール Gravity: URM09 Ultrasonic Distance Sensor (2~500cm, Analog)

在庫: 35

在庫:
35 すぐに出荷可能
工場リードタイム:
5 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,264 ¥1,264

製品属性 属性値 属性の選択
DFRobot
製品カテゴリー: 多機能センサー開発ツール
RoHS:  
Development Kits
Analog Ultrasonic Sensor
URM09
3.3 V to 5.5 V
ブランド: DFRobot
寸法: 47 mm x 22 mm
最高動作温度: + 70 C
最低動作温度: - 10 C
製品タイプ: Multiple Function Sensor Development Tools
シリーズ: Gravity
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 27.350 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9015104000
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

Gravity: URM09 Analog Ultrasonic Sensor

DFRobot URM09 Analog Ultrasonic Sensor is designed for fast-ranging and obstacle avoidance applications with the measuring frequency of up to 30Hz. This ultrasonic sensor adopts built-in temperature compensation and analog output. The URM09 sensor can provide accurate distance measurement within 2cm to 500cm with 1cm resolution and ±1% accuracy. This sensor is compatible with Arduino, Raspberry Pi, and other main-control boards with a logic level of 3.3V or 5V. Typical applications include backing car annunciator and doorbell.