SEN0334

DFRobot
426-SEN0334
SEN0334

メーカ:

詳細:
温度センサ開発ツール Gravity: SHT31-F Digital Temperature and Humidity Sensor

在庫: 33

在庫:
33 すぐに出荷可能
工場リードタイム:
5 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,584 ¥1,584

製品属性 属性値 属性の選択
DFRobot
製品カテゴリー: 温度センサ開発ツール
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
SHT31-F
3.3 V to 5.5 V
ブランド: DFRobot
組立国: Not Available
拡散国: Not Available
原産国: CN
寸法: 32 mm x 22 mm
製品タイプ: Temperature Sensor Development Tools
シリーズ: Gravity
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9025801000
ECCN:
EAR99

Gravity: SHT31-F Temperature & Humidity Sensor

DFRobot Gravity: SHT31-F Temperature and Humidity Sensor is based on Sensirion SHT31 sensor IC that features CMOSens® technology. This digital sensor offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The SHT31-F sensor features highly integrated capacitive humidity sensing components and band-gap temperature sensing components. This sensor supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro:bit, and ESP32. The SHT31-F sensor provides humidity accuracy of ±2%RH at 0%RH to 100%RH (at 25°C) and typical temperature accuracy of ±0.2°C at 0°C to 90°C. The SHT31-F sensor features an IP67 rating that protects the sensor opening from liquids and dust. This sensor is ideal for use in urban environment monitoring, intelligent buildings, industrial automation, smart homes, and other Internet of Things (IoT) applications.