MIKROE-4385

Mikroe
932-MIKROE-4385
MIKROE-4385

メーカ:

詳細:
多機能センサー開発ツール RAQ Click

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,720 ¥6,720

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 多機能センサー開発ツール
Add-On Boards
Gas Sensor
ZMOD4450
3.3 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 28.6 mm x 25.4 mm
インタフェース タイプ: I2C
製品タイプ: Multiple Function Sensor Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902710000
CAHTS:
9027100010
USHTS:
9027102000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

RAQ Click

Mikroe RAQ Click is used in refrigeration air quality (RAQ) applications and features the Renesas Electronics ZMOD4450. This gas sensor module is designed to detect gases associated with food ripening or rotting. The module's sense element consists of a heater element on a silicon-based MEMS structure and a metal temperature sensor. Mikroe RAQ Click measures the MOx conductivity, a function of the gas concentration and measurement read via the I2C interface. This board lets users control refrigerator systems or monitor fruit and vegetable quality, shipping, and storage conditions.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.