MIKROE-4949

Mikroe
932-MIKROE-4949
MIKROE-4949

メーカ:

詳細:
加速センサ開発ツール Accel 19 Click

在庫: 11

在庫:
11 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,200 ¥3,200

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 加速センサ開発ツール
RoHS:  
Add-On Boards
LIS2DTW12
3.3 V
加速度: 2 g to 16 g
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
インタフェース タイプ: I2C, SPI
最高動作温度: + 85 C
最低動作温度: - 40 C
製品タイプ: Acceleration Sensor Development Tools
感度: 512 LSB / g
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Accel 19 Click

Mikroe Accel 19 Click features the STMicroelectronics LIS2DTW12 ultra-low-power high-performance three-axis accelerometer. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g. It allows this in three axes with a configurable host interface that supports SPI and I2C serial communication. It has a dedicated internal engine to process motion and acceleration detection with an embedded 0.8°C accuracy temperature sensor. The ODRs range from 50 to 1.6Hz with a resolution from 8 to 12 bits.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.