SEN-17589

SparkFun
474-SEN-17589
SEN-17589

メーカ:

詳細:
加速センサ開発ツール SparkFun Triple Axis Accelerometer Breakout - KX134 (Qwiic)

在庫: 12

在庫:
12 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,752 ¥5,752

製品属性 属性値 属性の選択
SparkFun Electronics
製品カテゴリー: 加速センサ開発ツール
Breakout Boards
Accelerometer Sensor
KX134
加速度: 8 g, 16 g, 32 g, 64 g
ブランド: SparkFun
組立国: Not Available
拡散国: Not Available
原産国: CN
インタフェース タイプ: I2C, SPI
製品タイプ: Acceleration Sensor Development Tools
検出軸: 3-axis
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
7A994

Triple Axis Accelerometer Breakouts

SparkFun Triple Axis Accelerometer Breakouts are simple Qwiic breakouts for the KX134 and KX132 digital accelerometers. These accelerometers are low-power and 16-bit resolution three-axis accelerometers and offer a 10kHz output data rate. The KX134 is capable of measuring ±8g/16g/32g/64g (user-selectable) and KX132 is capable of measuring ±2g/4g/8g/16g. The triple-axis accelerometers offer lower noise and improved linearity over the entire temperature range. These silicon micro-machined accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The accelerometers feature internal voltage regulators that are used to maintain constant internal operating voltages over the 1.7V to 3.6V operating voltage range. This results in stable operating characteristics even if the supply voltage changes. The triple-axis accelerometer breakouts operate at the -40ºC to +105ºC temperature range. The KX-134 is ideal for high-g measurements and KX-132 is ideal for a wide range of acceleration measurements as well as high-speed applications such as vibration sensing and tap sensing.

SEN-14686 VR IMUブレイクアウトボード

SparkFun SEN-14686 VR IMUブレイクアウト・ボードは、正確な慣性測定ユニット(IMU)情報を提供するバーチャルリアリティIMUボードです。このIMUブレイクアウト・ボードは、すべてのセンサデータを組み合わせており、有意義な情報にドリフト補正します。SEN-14686 VR IMUブレイクアウト・ボードには、3軸加速度計/ジャイロ/磁力計SIPを組み合わせたBoschの BNO080 IMUが含まれています。この慣性測定ユニットには32ビットARM Cortex M0+が搭載されているため、正確なベクター回転ヘッディングを生成し、静的回転エラーは2度以下となっています。SEN-14686 VR IMUブレイクアウトボードには、I2C Qwiccコネクタ2本が備わっています。このブレイクアウト・ボードは、VRおよびその他のヘッディング・アプリケーションに最適です。

Qwiicブレイクアウト

Qwiicブレイクアウトはコンパクトなボードで、それぞれがQwiic Connectプロジェクトへの入力または出力を実現しているデバイスに基づいています。オプションには、光センサ、温度センサ、加速度計、磁気計、リアル・タイム・クロック、GPSモジュールがあります。大半のQwiicブレイクアウトには2本以上のコネクタがあり、複数のデバイスを接続できます。