MIKROE-4634

Mikroe
932-MIKROE-4634
MIKROE-4634

メーカ:

詳細:
磁気センサ開発ツール MR Angle Click

在庫: 5

在庫:
5 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,753.6 ¥3,754

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 磁気センサ開発ツール
RoHS:  
Add-On Boards
Magnetic Sensor
KMZ60
3.3 V, 5 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
内容/機能: MR Angle Click
寸法: 42.9 mm x 25.4 mm
使用目的: Rotor Position Detection for BLDC Motors, Electronic Power Steering, Steering Angle Measurement, Window Wiper Position Detection and General Contactless Angular Measurement
インタフェース タイプ: SPI
最高動作温度: + 85 C
最低動作温度: - 40 C
製品タイプ: Magnetic Sensor Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MR Angle Click

Mikroe MR Angle Click contains a magnetoresistive sensor with an integrated amplifier. The board features the NXP Semiconductors KMZ60 high-precision sensor for magnetic angle measurement with single-ended cosine and sine outputs. The MR sensor element comes with two Wheatstone bridges for cosine and sine signals. It supports functions for control circuit and signal amplification, and enables angular measurements with high accuracy by an excellent linearity and temperature drift behavior. The KMZ60 is fully automotive qualified and applicable for industrial and consumer applications.