MIKROE-3657

Mikroe
932-MIKROE-3657
MIKROE-3657

メーカ:

詳細:
磁気センサ開発ツール Magneto 7 Click

在庫: 4

在庫:
4 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,200 ¥3,200

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 磁気センサ開発ツール
RoHS:  
Add-On Boards
Magnetic Sensor
BM1422AGMV
3.3 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
使用目的: 28.6 mm x 25.4 mm
インタフェース タイプ: I2C
製品タイプ: Magnetic Sensor Development Tools
シリーズ: Magneto
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3657 Magneto 7 Click

Mikroe MIKROE-3657 Magneto 7 Click is a high-resolution magnetic sensor Click board that allows contactless orientation sensing. The Mikroe Magneto 7 Click features the ROHM Semiconductor BM1422AGMV, a complete integrated solution with magneto-impedance (MI) elements, low-noise analog AD converter, and digital signal processing (DSP) sections in one compact package. The BM1422AGMV can sense the magnetic field with the precision of 0.042μT, with the full-scale magnetic field detection of ±1200μT.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.