MIKROE-3449

Mikroe
932-MIKROE-3449
MIKROE-3449

メーカ:

詳細:
ポジションセンサ開発ツール Gyro 3 click

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,800 ¥4,800

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: ポジションセンサ開発ツール
Add-On Boards
Gyroscope Sensor
I3G4250
3.3 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 42.9 mm x 25.4 mm
インタフェース タイプ: I2C, SPI
製品タイプ: Position Sensor Development Tools
シリーズ: Gyro
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3449 Gyro 3 Click

Mikroe MIKROE-3449 Gyro 3 Click senses motion over three perpendicular axes and is equipped with the I3G4250 three-axis digital gyroscope. The Mikroe IC incorporates microelectromechanical sensing elements (MEMS). These are produced using a proprietary CMOS micromachining technology. This technology allows for excellent stability and linearity over temperature. The angular data is available in a 16-bit format, along with 8-bit temperature data. Gyro 3 click can be used for angular speed up to 2000 degrees per second (dps). The device features a FIFO buffer, two dedicated interrupt lines, and on-chip data processing for optimized firmware development.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.