KIT0139

DFRobot
426-KIT0139
KIT0139

メーカ:

詳細:
圧力センサ開発ツール Gravity: Industrial Stainless Steel Submersible Pressure Level Sensor(0-5m)

在庫: 60

在庫:
60
すぐに出荷可能
取寄中:
64
予想2026/03/25
工場リードタイム:
5
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,100.8 ¥7,101

製品属性 属性値 属性の選択
DFRobot
製品カテゴリー: 圧力センサ開発ツール
RoHS:  
Development Kits
Liquid Level Transmitter
SEN0262
12 V to 36 V
ブランド: DFRobot
組立国: Not Available
拡散国: Not Available
原産国: CN
最高動作温度: + 70 C
最低動作温度: - 20 C
製品タイプ: Pressure Sensor Development Tools
シリーズ: Gravity
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 1 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9026102080
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

Gravity: Throw-in Type Liquid Level Transmitter

DFRobot Gravity: Throw-in Type Liquid Level Transmitter features high-performance pressure sensing chip with advanced circuit processing and temperature compensation technology. This DFRobot level transmitter receives different pressures at different depths of liquid, which is converted into current signals and output through the sensor. The depth of the liquid can be measured in this way.