MIKROE-4149

Mikroe
932-MIKROE-4149
MIKROE-4149

メーカ:

詳細:
圧力センサ開発ツール Force 3 Click

在庫: 3

在庫:
3 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,896 ¥4,896

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 圧力センサ開発ツール
Add-On Boards
Pressure Sensor
MCP3221
3.3 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 28.6 mm x 25.4 mm
使用目的: Automotive Electronics, Robotics
インタフェース タイプ: I2C
最高動作温度: + 85 C
最低動作温度: - 40 C
製品タイプ: Pressure Sensor Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902620010
CNHTS:
8543909000
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Force 3 Click

Mikroe Force 3 Click implements force-sensing resistors into projects with resistance changes when a force, pressure, or mechanical stress is applied. The board features a force-sensing resistor. The resistor is a robust polymer thick film (PTF) device that exhibits a decrease in resistance with an increase in force applied to the sensor's surface. The Mikroe Force 3 Click board is ideal for human-machine interface devices, including automotive electronics, medical systems, industrial controls, and robotics.