MIKROE-6636

Mikroe
923-MIKROE-6636
MIKROE-6636

メーカ:

詳細:
圧力センサ開発ツール Barometer 11 Click, Infineon - KP226E3408XTMA1

ライフサイクル:
新製品:
このメーカーの新製品

在庫状況

在庫:
在庫なし
工場リードタイム:
4 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,000 ¥4,000

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 圧力センサ開発ツール
Add-On Boards
Pressure Sensor
KP226E3408
3.3 V to 5 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 57.15 mm x 25.4 mm
使用目的: Automotive, Industrial Process Control
インタフェース タイプ: I2C
製品タイプ: Pressure Sensor Development Tools
サブカテゴリ: Development Tools
トレードネーム: Mikroe
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

Barometer 11 Click

Mikroe Barometer 11 Click is a compact add-on board that supplies precise absolute pressure measurement for automotive, industrial, and consumer applications. The board is based on the Infineon KP226E3408 analog absolute pressure sensor, which employs a capacitive measurement principle and BiCMOS signal conditioning to provide a calibrated output voltage corresponding to pressures from 15kPa to 400kPa. The Mikroe Barometer 11 Click features high-accuracy sensing with ±3.8kPa precision, extended temperature operation, and flexible output configuration for either direct analog output or digital conversion via the MCP3221 ADC over I2C. Additional design elements include the LMV321 op-amp for signal conditioning, four accessible test points for diagnostics and programming, and the Click-Snap format, which allows the sensor section to be detached and repositioned. The board is ideal for applications such as automotive manifold absolute pressure measurement, environmental monitoring, industrial process control, and other scenarios that require stable and accurate pressure data.