MIKROE-4194

Mikroe
932-MIKROE-4194
MIKROE-4194

メーカ:

詳細:
温度センサ開発ツール Thermostat 4 Click

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,440 ¥5,440

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 温度センサ開発ツール
RoHS:  
Add-On Boards
ブランド: Mikroe
製品タイプ: Temperature Sensor Development Tools
シリーズ: Thermostat Click
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermostat 4 Click

Mikroe Thermostat 4 Click senses the temperature of a physical system and performs actions so the system's temperature is maintained at a set point. The Mikroe Thermostat 4 Click board features a Texas Instruments TMP392 resistor programmable temperature switch. The switch protects and detects system thermal events from 30°C to 130°C. It offers dual overtemperature (hot and warm) detection. The trip temperature options are programmed by changing the trimmer resistance value for channel A. The digital potentiometer resistance value is programmed over an SPI interface for channel B. The Thermostat 4 features an Omron relay to open or close an electric circuit.