MIKROE-3786

Mikroe
932-MIKROE-3786
MIKROE-3786

メーカ:

詳細:
タッチセンサ開発ツール Cap Touch 5 Click

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
4 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,880 ¥2,880

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: タッチセンサ開発ツール
Add-On Boards
Capacitive Touch Sensor
CY8CMBR3106S-LQXI
3.3 V, 5 V
ブランド: Mikroe
インタフェース タイプ: I2C
最高動作温度: + 85 C
最低動作温度: - 40 C
製品タイプ: Touch Sensor Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Cap Touch 5 Click

Mikroe Cap Touch 5 Click is a capacitive touch sensing board with a CY8CMBR3106S-LQXI CAPSENSE™ Express™ controller. The click provides an advanced, easy-to-implement capacitive touch-sensing user interface solution. The Touch 5 supports 16 capacitive sensing inputs and eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.